You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No Clean Desoldering Wick with 2.2mm Width -
NC-AB WICK, 1.88MM X 1.5M
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- NC-AB WICK, 1.88MM X 1.5M
- Order Code:
- SD01616
- Product Range
- -
- Also Known As:
- NC-AB
- Technical Datasheet:
- NC-AB WICK, 1.88MM X 1.5M Datasheet
Product Overview
- Impregnated with synthetic flux, removing the need for cleaning
- 1.5m length packed onto an anti-static reel
- Wick is inherently anti-static, so lengths cut from reels are useable in anti-static environments
Product Information
- :
- Flux Coated Copper
- :
- 1.88mm
- :
- 1.5m
- :
- -
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.8222 (€5.93) | ( ) |
| 10+ | €4.5828 (€5.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























