You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, DADT, 1.00-1.59mH -
DA101C
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- DA101C
- Order Code:
- TF01463
- Product Range
- DA Series
- Technical Datasheet:
- DA101C Datasheet
Product Range Selector (DA Series)
See all from this product rangeProduct Overview
- Turns ratio is 1:1
- Primary inductance 1.00mH to 2.06mH
- Maximum leakage inductance is 0.22μH at 100kHz, 10mV
- Minimum return loss is 46.80dB at 100KHz to 3MHz
- Typical common mode rejection is 52.10dB at 100kHz, 110 ohm
- 2KVrms isolation
- Toroidal construction
- Suitable for both 75 and 110 ohm circuits
- Fully encapsulated
- Operating temperature range from 0°C to 70°C
Applications
Industrial, Power Management, Audio
Product Information
- :
- 1:1
- :
- 2.06mH
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 2kV
- :
- Digital Audio Data Transmission
- :
- -
- :
- -
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- DA Series
Technical Documents (2)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5795 (€1.94) | ( ) |
10+ | €1.4508 (€1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.