You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Resonator, 4MHz, 3 Pin, 30 Ohm - 

CSTLS4M00G53-A0

CSTLS4M00G53-A0 - Ceramic Resonator, 4MHz, 3 Pin, 30 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSTLS4M00G53-A0
Order Code:
SC18358
Product Range
-
Technical Datasheet:
CSTLS4M00G53-A0   Datasheet
See all Technical Docs

Product Overview

The CSTLS4M00G53-A0 is a 4MHz CERALOCKĀ® Ceramic Resonator with built-in load capacitors. It has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors. It can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting.
  • REACH compliant
  • 30Ī© Maximum resonant impedance
  • 15pF Built-in load capacitance
  • Oscillation circuits do not require external load capacitors
  • Some variation in built-in capacitance values applicable to various IC
  • Stable over a wide temperature range
  • Compact, lightweight and exhibit superior shock resistance performance
  • Enable the design of oscillator circuits requiring no adjustment

Applications

Consumer Electronics, Industrial

Product Information


:
4MHz

:
Through Hole

:
3 Pin

:
30ohm

:
± 0.5%

:
-

:
-

:
-20°C

:
80°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1666 ( €0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.1666 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.1309 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1071 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --