You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 1 uF, 250 V, 2220 (5650 Metric), +/- 10%, X7R -
GRM55DR72E105KW01L
New- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM55DR72E105KW01L
- Order Code:
- CA10284
- Product Range
- GRM Series
- Technical Datasheet:
- GRM55DR72E105KW01L Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Overview
- New monolithic structure for small, high capacitance capable of operating at high voltage levels
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Product Information
- :
- 1µF
- :
- 250V
- :
- 2220 [5650 Metric]
- :
- ± 10%
- :
- X7R
- :
- GRM Series
- :
- 5.7mm
- :
- 5mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7021 (€0.86) | ( ) |
10+ | €0.6426 (€0.79) | ( ) |
50+ | €0.5712 (€0.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.