You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Supply, 4W 5V dc + 12V dc Regulated -
47246
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 47246
- Order Code:
- TF01451
- Product Range
- 47000 Series
- Technical Datasheet:
- 47246 Datasheet
Product Range Selector (47000 Series)
See all from this product rangeProduct Overview
- Wide input voltage range
- Very low standby power consumption
- 65% Efficiency
- -25 to 50°C Operating temperature range
- Input protection by integrated fusible resistor
- No load input power (
200mW)
Applications
Power Management
Product Information
- :
- ITE
- :
- 2 Output
- :
- 4W
- :
- 5VDC
- :
- 400mA
- :
- 12VDC
- :
- 170mA
- :
- -
- :
- -
- :
- 85VAC
- :
- Fixed
- :
- 85V AC to 265V AC
- :
- 265VAC
- :
- 31.7mm
- :
- 21.8mm
- :
- 31.7mm
- :
- 47000 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9464 (€17.15) | ( ) |
5+ | €13.0806 (€16.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.