You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34" - 38" Waist (Medium) Back Support Belt -
NA60555
- Manufacturer:
- NAILERS NAILERS
- Manufacturer Part No:
- NA60555
- Order Code:
- HE37018
- Also Known As:
- GTIN UPC EAN: 0091849601206
Product Range Selector (Nailers - Back Support Belts)
See all from this product rangeProduct Overview
- 8" Wide heavy duty elastic back belt
- 5" Wide double elastic tightening strips
- Elastic hook and loop braces (adjustable & removable)
- Lightweight breathable mesh with 2 way stretch
- 6 Internal coated metal lumbar support stays
- 9 Rubberised contact strips prevent slippage
- Tapered front panels for easy bending
- Fully washable
Product Information
- :
- -
- :
- Nailers - Back Support Belts
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6826 (€24.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.