You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar / Unipolar Stepper Motor, 7.5°, 5.5Ncm, 860mA -
SP3575M0906-A
- Manufacturer:
- NANOTEC NANOTEC
- Manufacturer Part No:
- SP3575M0906-A
- Order Code:
- MC02865
- Product Range
- -
- Technical Datasheet:
- SP3575M0906-A Datasheet
Product Overview
- Motor supply voltage is 5VDC
- Step angle of 7.5°
- Product weight of 0.09Kg
- Class E insulation
- Ambient temperature of -10°C to 40°C
- Dielectric strength of 500VAC/1minute
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Product Information
- :
- Single Shaft
- :
- -
- :
- Bipolar, Unipolar
- :
- 7.5°
- :
- 5.5N-cm
- :
- 860mA
- :
- 5VDC
- :
- 6
- :
- 22mm
- :
- 2mm
- :
- -
- :
- 11mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.9614 (€24.55) | ( ) |
3+ | €19.3686 (€23.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.