You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1m Pre-Lit Dunhill Fir Christmas Tree, Warm White -
NT700DUNL
- Manufacturer:
- NATIONAL TREE COMPANY NATIONAL TREE COMPANY
- Manufacturer Part No:
- NT700DUNL
- Order Code:
- LP15259
- Also Known As:
- GTIN UPC EAN: 0729083280634
Product Range Selector (Dunhill Fir Trees)
See all from this product rangeProduct Overview
- Multi-Action function
- 2144 PVC Tips
- Folding metal stand
- Hinged branches
- 500 Warm white LEDs
- Mains (low voltage)
- Cable length: 3m
- Green cable
- Indoor use only
- Dimensions (HxWxD): 2100x1400x1400mm
Product Information
- :
- 2.1m
- :
- LED
- :
- Green
- :
- Traditional
- :
- -
- :
- 1400mm
- :
- Dunhill Fir Trees
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €216.45 (€266.23) | ( ) |
3+ | €202.1409 (€248.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.