You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3m Pre-Lit Snowy Kingswood Christmas Tree -
NT750KWFL
- Manufacturer:
- NATIONAL TREE COMPANY NATIONAL TREE COMPANY
- Manufacturer Part No:
- NT750KWFL
- Order Code:
- LP15268
- Also Known As:
- GTIN UPC EAN: 0729083805011
Product Range Selector (Kingswood Trees)
See all from this product rangeProduct Overview
- 1075 Snowy PVC Tips
- Folding metal stand
- Hinged branches
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave/twinkle flashin, slo-glo, stepping on & slow-fade
- 350 Warm white LEDs
- Mains (low voltage)
- Cable length: 3m
- Green cable
- Indoor use only
- Dimensions (HxWxD): 2300x760x760mm
Product Information
- :
- 2.3m
- :
- LED
- :
- Green
- :
- Pencil - Snow-Tipped
- :
- -
- :
- 760mm
- :
- Kingswood Trees
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €182.4615 (€224.43) | ( ) |
3+ | €168.4215 (€207.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.