You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Onyx Task Lamp, Black, 6500K, 2200lm -
N1191
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N1191
- Order Code:
- LA10017
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793591856520
- Technical Datasheet:
- N1191 Datasheet
Product Overview
- Wide head ensures light spreads evenly across large areas
- Adjustable head means you can shine light exactly where you need it
- 3 Step Dimmer
- Fixes to surfaces via a clamp (which is supplied)
- A long arm reach of 98cm (38.5”)
Product Information
- :
- -
- :
- -
- :
- 117 x LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €104.7618 (€128.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.