You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable Reverse Lamp - 

N3191

N3191 - Rechargeable Reverse Lamp
N3191 - Rechargeable Reverse Lamp
N3191 - Rechargeable Reverse Lamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N3191
Order Code:
LA10013
Also Known As:
GTIN UPC EAN: 0793591856308
Technical Datasheet:
N3191   Datasheet
See all Technical Docs

Product Overview

The Reverse Lamp is a lightweight, rechargeable lamp which provides both cool and warm light, depending on which end it is standing on. If it is laid horizontally, it will provide an intermediate mix of the two-colour temperatures, providing daylight colour for tasks such as reading, drawing or writing.
  • Light & portable
  • Features a handle
  • Variable temperature colours depending on which side the lamp is stood - 2700K/6000K
  • USB compatible
  • Has a continuous dimmer
  • Length: 20cm
  • Diameter: 8.5cm
  • Weight: 0.3kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0793591856308

7 In stock Need more?

???PF_PDP_RSP_SUP???

€58.9446 ( €72.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €58.9446 (€72.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --