You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Einstein 1000 Flex Rechargeable Head Torch -
NEB-HLP-0007-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-HLP-0007-G
- Order Code:
- LA09982
- Product Range
- Nebo Sports - Head Torches
- Also Known As:
- GTIN UPC EAN: 5060063228372
Product Range Selector (Nebo Sports - Head Torches)
See all from this product rangeProduct Overview
- 5 Light modes - turbo, high, medium, low & red
- Compact and lightweight
- Durable ABS plastic
- IPX4 Rated
- Turbo mode included
- Flex power
- Weight: 450g
Contents
Head Torch, Li-ion 18650 Rechargeable Battery, USB Charging Cable & Head Strap
Product Information
- :
- Head Light
- :
- LED
- :
- 1000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Plastic
- :
- Nebo Sports - Head Torches
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €41.6631 (€51.25) | ( ) |
| 5+ | €39.2223 (€48.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























