You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Columbo Flex 250 Rechargeable Torch -
NEB-POC-0008-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-POC-0008-G
- Order Code:
- LA09978
- Product Range
- Nebo Sports - Torches
- Also Known As:
- GTIN UPC EAN: 5060063228327
Product Range Selector (Nebo Sports - Torches)
See all from this product rangeProduct Overview
- 3 Light modes - high, low & strobe
- Fully rechargeable
- Flex-power technology
- Anodised aircraft-grade aluminium
- IP67 Rated
- 4x Zoom
- Weight: 90g
- Dimensions: 108x142x190mm
Contents
Torch, Micro-USB Charging Cable & Rechargeable Battery
Product Information
- :
- Hand Held
- :
- LED
- :
- 250lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- Nebo Sports - Torches
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.3415 (€28.71) | ( ) |
5+ | €22.1598 (€27.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.