You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI Keyboard Multi-Controller with DAW Control Panel & Touch Pads -
PANORAMA P6
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- PANORAMA P6
- Order Code:
- DP36334
- Product Range
- NEKTAR MIDI Keyboard Controllers USB
- Also Known As:
- GTIN UPC EAN: 0859383002169
Product Range Selector (NEKTAR MIDI Keyboard Controllers USB)
See all from this product rangeProduct Overview
- 61-Note semi-weighted, velocity-sensitive keyboard with aftertouch and 5x velocity curves including fixed ones
- 12x Pads with velocity (7x curves), pressure sensitivity, note-learn, scale mode, transpose & octave shift - assignable and Load or Save to any of 20x pad maps
- 11x Assignable Function Keys (accessible using shift and transport keys) - Load or Save to any of 10 F-Keys maps; assignable even in 3 Reason modes
- 6x Dedicated assignable navigation buttons
- Presets and setup files for major DAWs and VIs
- Software integration supports most of the popular DAWs: Cubase, Digital Performer, FL Studio, Garageband, Logic, Nuendo, Reaper, Reason, Sonar and Studio One
- ASCII/QWERTY macros assignable to buttons and pads
- 3.5” high-resolution TFT display provides incredible navigation and user visibility
- 20x preset locations store all settings including links to keyboard, pad and F-keys maps
- 4x Keyboard zones programmable with controller filters and program changes; 5x keyboard maps store all settings
- Controls: Octave, transpose, PB1/2 buttons, 9x fader, 10x assignable button, 11x transport button, 16x encoder, pitch wheel, modulation wheel, 20x preset
- 100mm ALPS motorised fader
- USB Micro B for external power supply or additional power for the motorized fader (cable included)
- Connections: Expression pedal ¼" Jack (pedal not included), footswitch (sustain) ¼" Jack (pedal not included), MIDI output, USB port, USB Micro B
- Nektar DAW Integration: Mac OS X 10.7 or higher, Windows Vista, 7 & 8 or higher
- Dimensions (HxWxD): 100x1030x335mm
- Weight: 7.6kg
- 24-months manufacturer's warranty
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Footnotes
Product Information
- :
- NEKTAR MIDI Keyboard Controllers USB
- :
- USB
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €340.2711 (€418.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.