You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Carbon Composition, 1/2W 4R7 -
CBT50J4R7
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CBT50J4R7
- Order Code:
- RE06292
- Product Range
- CBT Series
- Also Known As:
- 2-1625876-1
- Technical Datasheet:
- CBT50J4R7 Datasheet
Product Range Selector (CBT Series)
See all from this product rangeProduct Information
- :
- 4.7ohm
- :
- CBT Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Carbon Composition
- :
- -600ppm/°C to +200ppm/°C
- :
- Pulse Withstanding
- :
- 3.6mm
- :
- 9.5mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.238 (€0.29) | ( ) |
25+ | €0.2023 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.