You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Smart Pro Switch -
GS108T-300UKS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS108T-300UKS
- Order Code:
- CS33987
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449138641
- Technical Datasheet:
- GS108T-300UKS Datasheet
Product Overview
- Equipped with 8 Gigabit LAN ports
- Port 1 is PD enabled to receive power from another PoE switch or injector
- Non-blocking switch architecture with 16Gb/s bandwidth
- Layer 3 static routing with 32 routes
- Advanced VLAN and QoS features
- IGMP Snooping for multicast optimisation
- Automatic DoS prevention
- Granular network access control including L2/L3/L4 ACL and 802.1x port authentication
- SNMP v1/v2c/v3 and RMON remote monitoring
- Fanless design for silent operation
- Dimensions (HxWxD): 27x158x101mm
- Lifetime manufacturer limited warranty
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.9368 (€79.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.