You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch, 76W -
GS116LP-100EUS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS116LP-100EUS
- Order Code:
- CS33988
- Product Range
- Netgear GS1 Flex PoE Switches
- Also Known As:
- GTIN UPC EAN: 0606449133356
- Technical Datasheet:
- GS116LP-100EUS Datasheet
Product Range Selector (Netgear GS1 Flex PoE Switches)
See all from this product rangeProduct Overview
- Plug and play installation for automatic connectivity
- Designed to prioritise voice & video traffic
- 802.13af/at PoE/PoE+ support across all ports (up to 30W per port)
- Total PoE power budget up to 76W with included adaptor
- Flexible PoE budget; the power adaptor is interchangeable allowing you to increase or decrease the power budget by buying a new power supply
- 32Gb/s Bandwidth with 1MB buffer and Jumbo frame support
- Low profile form factor suitable for desktop, wall or rack mounting
- Fanless design for silent operation
- Dimensions (HxWxD): 27x286x102mm
- Limited lifetime manufacturer warranty on switch (2 years on power adaptor) with online support
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- Netgear GS1 Flex PoE Switches
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €167.808 (€206.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























