You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit Ethernet Unmanaged Desktop Switch -
GS305-300UKS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS305-300UKS
- Order Code:
- CS34361
- Product Range
- Netgear GS300 Series Switches
- Also Known As:
- GTIN UPC EAN: 0606449140101
- Technical Datasheet:
- GS305-300UKS Datasheet
Product Range Selector (Netgear GS300 Series Switches)
See all from this product rangeProduct Overview
- Non-blocking switch architecture for maximum throughput
- 10Gb/s Bandwidth with 9K Jumbo Frame support
- Auto-MDI/MDIX and Auto-negotiation support
- 802.1p QoS for traffic prioritisation
- Energy-efficient technology to reduce running costs (IEEE 802.3az)
- Plug & play, no setup required
- Rugged, dural metal enclosure with metal connector ports
- Fanless design ensures silent operation in sensitive environments
- Dimensions (HxWxD): 29x101x94mm
- 3 Year manufacturer warranty
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- Netgear GS300 Series Switches
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.9678 (€25.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.