You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit Unmanaged Essentials Switch with 4 PoE+ Ports -
GS305P-300EUS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS305P-300EUS
- Order Code:
- CS38422
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449164909
- Technical Datasheet:
- GS305P-300EUS Datasheet
Product Overview
- Equipped with 5 Gigabit LAN ports, including 4 PoE+ (802.3at/802.3af)
- 63W Total PoE budget for powering devices (up to 30W per port)
- Supports PoE auto-balancing
- Non-blocking switching architecture for maximum throughput at wire speed
- 10Gb/s Switching capacity with 2K MAC address table
- Plug & play setup, no software to install or configuration required
- WRR Queuing and Jumbo Frame support
- Auto MDI/MDI-X detection and auto-sensing half/full duplex ports
- Energy efficient design, optimised to reduce power usage to lower operation costs
- Fanless design for silent operation in noisy environments
- Rugged and durable metal housing is suitable for wall mount or desktop use
- Dimensions (HxWxD): 27x158x101mm
Contents
Switch, UK mains lead, wall mounting kit and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.5894 (€57.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.