You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port Gigabit Ethernet Unmanaged Desktop Switch - 

GS308-300UKS

GS308-300UKS - 8 Port Gigabit Ethernet Unmanaged Desktop Switch
GS308-300UKS - 8 Port Gigabit Ethernet Unmanaged Desktop Switch
GS308-300UKS - 8 Port Gigabit Ethernet Unmanaged Desktop Switch
GS308-300UKS - 8 Port Gigabit Ethernet Unmanaged Desktop Switch
GS308-300UKS - 8 Port Gigabit Ethernet Unmanaged Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS308-300UKS
Order Code:
CS34365
Product Range
Netgear GS300 Series Switches
Also Known As:
GTIN UPC EAN: 0606449140156
Technical Datasheet:
GS308-300UKS   Datasheet
See all Technical Docs

Product Range Selector (Netgear GS300 Series Switches)

See all from this product range

Product Overview

The GS308 provides reliable, cost effective network connectivity for homes and small offices. With its plug & play, unmanaged design you can easily expand your network connections for multiple devices instantly.
  • Non-blocking switch architecture for maximum throughput
  • 16Gb/s Bandwidth with 9K Jumbo Frame support
  • Auto-MDI/MDIX and Auto-negotiation support
  • 802.1p QoS for traffic prioritisation
  • Energy-efficient technology to reduce running costs (IEEE 802.3az)
  • Plug & play, no setup required
  • Rugged, dural metal enclosure with metal connector ports
  • Fanless design ensures silent operation in sensitive environments
  • Dimensions (HxWxD): 29x158x101mm
  • 3 Year manufacturer warranty

Product Information


:
8Ports

:
Commercial

:
Unmanaged Gigabit Ethernet

:
Desktop / Wall

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
Netgear GS300 Series Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449140156

76 In stock Need more?

???PF_PDP_RSP_SUP???

€24.3368 ( €29.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.3368 (€29.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --