You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch - 

GS308PP-100EUS

GS308PP-100EUS - 8 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch
GS308PP-100EUS - 8 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch
GS308PP-100EUS - 8 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch
GS308PP-100EUS - 8 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch
GS308PP-100EUS - 8 Port Gigabit Ethernet PoE+ Unmanaged Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS308PP-100EUS
Order Code:
CS34370
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449146851
Technical Datasheet:
GS308PP-100EUS   Datasheet
See all Technical Docs

Product Overview

Cost effective unmanaged Gigabit switch with PoE flexibility, easily expanding connectivity options for a range of SOHO applications. Equipped with eight Gigabit ports including four that support PoE/PoE+, the GS308PP also features Netgear's FlexPoE technology allowing the PoE power budget to be upgraded by replcing the PSU.
  • 802.13af/at PoE/PoE+ support across all ports (up to 30W per port)
  • Total PoE power budget up to 83W with included adaptor
  • Flexible PoE budget; the power adaptor is interchangeable allowing you to increase or decrease the power budget by buying a new power supply
  • Plug and play installation for automatic connectivity
  • 16Gb/s Bandwidth with 192KB buffer and Jumbo frame support
  • Non-blocking switch architecture ensures maximum throughput
  • Auto-MDI/MDIX and auto negotiation
  • Fanless design for silent operation
  • Dimensions (HxWxD): 27x236x102mm
  • 3 Year manufacturer warranty on switch (2 years on power adaptor) with online support

Product Information


:
8Ports

:
Commercial

:
Unmanaged PoE+ Gigabit Ethernet

:
Desktop / Wall

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449146851

2 In stock Need more?

???PF_PDP_RSP_SUP???

€118.9762 ( €146.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €118.9762 (€146.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --