You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Port PoE+ Ethernet Plus Gigabit Managed Switch with SFP Slot, 180W PoE Budget -
GS316EP-100UKS
- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS316EP-100UKS
- Order Code:
- CS36012
- Product Range
- Netgear GS300EP Series Switches
- Also Known As:
- GTIN UPC EAN: 0606449153668
- Technical Datasheet:
- GS316EP-100UKS Datasheet
Product Range Selector (Netgear GS300EP Series Switches)
See all from this product rangeProduct Overview
- 802.3af/at+ PoE standard across all RJ45 ports, providing up to 30W per port
- Uninterruptable PoE to help optimize network performance and troubleshooting
- Easily expand your network and power PoE devices such as Access Points & IP cameras
- Additional SFP slot for expanding connectivity options
- Simple network setup with web based GUI and PC utility software
- 32Gb/s Bandwidth with 9K Jumbo Frame support
- VLAN support (up to 64) and QoS traffic prioritisation
- Optimise performance for business networks with IGMP Snooping (v1/v2/v3)
- Rate limiting for bandwidth allocation
- Cable Test facility to troubleshoot connection issues
- Port mirroring, loop detection and broadcast storm controls
- Dimensions (HxWxD): 27x286x102mm
- 5 Year manufacturer warranty
Product Information
- :
- 15Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 15, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- Netgear GS300EP Series Switches
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €224.0775 (€275.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.