You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Gigabit PoE+ Easy Smart Switch with SFP Port -
GS316EPP-100UKS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS316EPP-100UKS
- Order Code:
- CS38418
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449154412
- Technical Datasheet:
- GS316EPP-100UKS Datasheet
Product Overview
- Equipped with 15 Gigabit PoE+ (802.3at) LAN ports
- 231W Total PoE budget for powering devices such as IP cameras (up to 30W per port)
- Advanced PoE controls including power limit per port and PoE scheduling
- Gigabit SFP slot for expansion
- Non-blocking switch architecture ensures congestion-free connectivity to devices
- 32Gb/s Switch bandwidth with 4K MAC exntries
- WRR Priority Queuing and Jumbo Frame support
- VLAN Support and QoS features for traffic prioritisation
- Loop prevention, loop detection and broadcast storm control
- Fanless design for silent operation in noisy environments
- Designed for desktop use and includes hardware for wall mounting
- Dimensions (HxWxD): 27x286x102mm
Contents
Switch, AC adaptor, wall mounting kit and user guide
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 15, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €189.4625 (€233.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.