You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 Port Gigabit Smart Managed Switch with 2 SFP Ports - 

GS724T-600EUS

GS724T-600EUS - 24 Port Gigabit Smart Managed Switch with 2 SFP Ports
GS724T-600EUS - 24 Port Gigabit Smart Managed Switch with 2 SFP Ports
GS724T-600EUS - 24 Port Gigabit Smart Managed Switch with 2 SFP Ports
GS724T-600EUS - 24 Port Gigabit Smart Managed Switch with 2 SFP Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS724T-600EUS
Order Code:
CS37927
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449169119
Technical Datasheet:
GS724T-600EUS   Datasheet
See all Technical Docs

Product Overview

The NetgearĀ® GS724T v6 is a next generation Smart switch equipped with 24 Gigabit Ethernet ports and 2 dedicated Gigabit SFP ports. The switch provides powerful L2+/Layer 3 Lite features as well as Remote/Cloud management with NETGEAR Insight, making it an ideal solution for applications that deal with increased traffic and depend on reliability and efficiency. Utilises dtandard-based technology, ensuring seamless operation with other standard-based devices on your network. Worry-free connectivity thanks to Netgears limited lifetime hardware warranty.
  • 24 Gigabit copper LAN ports and 2 dedicated Gigabit SFP ports for fibre connectivity
  • 52Gb/s Switch bandwidth with 4 priority queues
  • Auto Voice/Video VLAN simplifies deployment of VoIP and surveillance systems
  • Static routing and IGMP/MLD snooping with advanced multicast filtering
  • Dynamic VLAN assignment for easy user authentication
  • Robust security features including 802.1x authentication, DHCP snooping and ACL filtering
  • Netgear Insight provides unique management features and simpler configuration from anywhere
  • Future-proof hardware with IPv6 Support for Management, ACL and QoS
  • Energy Efficient Ethernet (IEEE 802.3az) ensures maximum power reduction for onging cost savings
  • Fanless enclsoure for silent operation
  • Dimensions (HxWxD): 43x328x169mm

Contents

Switch, UK mains lead, rackmount kit and user guide

Product Information


:
26Ports

:
Commercial

:
Managed Gigabit Ethernet

:
Rack

:
RJ45 x 24, SFP x 2

:
10Mbps, 100Mbps, 1Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449169119

7 In stock Need more?

???PF_PDP_RSP_SUP???

€201.112 ( €247.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €201.112 (€247.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --