You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48 Port Gigabit Smart Switch with 2 Combo SFP Ports & 2 Dedicated SFP Ports -
GS748T-600EUS
New- Manufacturer:
- NETGEAR NETGEAR
- Manufacturer Part No:
- GS748T-600EUS
- Order Code:
- CS38420
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606449169218
- Technical Datasheet:
- GS748T-600EUS Datasheet
Product Overview
- Equipped with 48 10/100/100 Gigabit RJ45 LAN ports with 2x dedicated & 2x combo Fibre SFP slots
- 100Gb/s Switching capacity with 16K MAC address table
- Non-blocking switching architecture for maximum throughput at wire speed
- Auto Video & Voice VLAN for fast & reliable deployment
- IGMP and MLD snooping, providing advanced multicast filtering
- WRR Priority Queuing and Jumbo Frame support
- Dynamic VLAN assignment & static routing
- SNMP v1/v2c/v3 and RMON remote monitoring
- Advanced QoS with IPv4/IPv6 traffic filtering and prioritisation
- Remote/Cloud management via Insight mobile app or web based Insight cloud portal
- Dual firmware images improve reliability and network uptime
- Dimensions (HxWxD): 43x440x257mm
- Limited lifetime manufacturer warranty
Contents
Switch, UK mains lead, rack mounting kit and user guide
Product Information
- :
- 48Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 48, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €409.4064 (€503.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.