You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port - 

GSM4210PD-100EUS

New
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port
GSM4210PD-100EUS - 9 Port PoE+ Gigabit AV Line Managed Switch with 8 Port PoE+ and SFP Port

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GSM4210PD-100EUS
Order Code:
CS38424
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449160192
Technical Datasheet:
GSM4210PD-100EUS   Datasheet
See all Technical Docs

Product Overview

The GSM4210PD is part of Netgears AV Line; powerful pre-configured AV switches that are designed to simplify AV over IP with a completely intuitive user interface. Featuring IGMP Plus™ that provides multicast functionality right out of the box for most AV over IP applications. The refined design provides visible activity status along with universal mounting options for flexible installation.
  • Equipped with 9 Gigabit RJ45 LAN ports, including 8x PoE+ enabled and 1x SFP port
  • 100W Total PoE budget for powering devices (up to 30W per port)
  • 20Gb/s Line Rate switching capacity with 16K MAC, 4K ARP/NDP
  • Non-blocking switching architecture for maximum throughput at wire speed
  • Out-of-band Gigabit Ethernet management port
  • USB-C console port and USB-A storage port
  • Desktop form factor is ideal for conference rooms and mobile studios
  • Auto-trunk and auto-LAG functionality for automatic configuration with other M4250 switches
  • Enhanced IGMP support with Netgear IGMP Plus
  • Simplified user interface makes it easy to assign configuration profiles to each port
  • Fanless design for silent operation in noisy environments
  • Designed for desktop use and includes hardware for wall mounting
  • Dimensions (HxWxD): 40x210x140mm

Contents

Switch, AC adaptor, console USB-C cable, wall mounting brackets and user guide

Product Information


:
8Ports

:
Commercial

:
Managed PoE Gigabit Ethernet

:
Desktop / Wall

:
RJ45 x 9, SFP x 1

:
10Mbps, 100Mbps, 1Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449160192

1 In stock Need more?

???PF_PDP_RSP_SUP???

€659.3672 ( €811.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €659.3672 (€811.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --