You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PowerCON True1 Socket, 6mm to 12mm, 250V AC, 16A - 

NAC3F-TRUE1-S

NAC3F-TRUE1-S - PowerCON True1 Socket, 6mm to 12mm, 250V AC, 16A
NAC3F-TRUE1-S - PowerCON True1 Socket, 6mm to 12mm, 250V AC, 16A
NAC3F-TRUE1-S - PowerCON True1 Socket, 6mm to 12mm, 250V AC, 16A
NAC3F-TRUE1-S - PowerCON True1 Socket, 6mm to 12mm, 250V AC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAC3F-TRUE1-S
Order Code:
CN26794
Product Range
Neutrik - NAC3-TRUE1 Series
Technical Datasheet:
NAC3F-TRUE1-S   Datasheet
See all Technical Docs

Product Range Selector (Neutrik - NAC3-TRUE1 Series)

See all from this product range

Product Overview

The powerCON TRUE1 is a locking true mains connector for harsh and demanding applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
  • Heavy duty sealed power connector for harsh and demanding environment
  • Lockable single phase connector
  • ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
  • IP65 and IP67 (mated or with closed cap)
  • Easy and reliable twist lock system
  • Uses high impact UV-resistant materials
  • Extremely robust and reliable
  • UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
  • True mains connector with breaking capacity (CBC)
  • Unique NEUTRIK locking bushing and strain relief for cable diameters 6 mm to 12 mm (0.23 – 0.47 inches)
  • Outside cable diameter: 6mm to 12mm
  • Wire size: 1mm to 2.5mm² / 14 AWG
  • Rated 16A at 250V AC

Product Information


:
powerCON TRUE1 Series

:
Receptacle

:
250VAC

:
20A

:
Cable Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

232 In stock Need more?

???PF_PDP_RSP_SUP???

€7.616 ( €9.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.616 (€9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.9258 (€8.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €6.3427 (€7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €5.8548 (€7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --