You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCon Locking Socket, Power In, 3 Pole, 6mm to 12mm -
NAC3FXXA-W-S
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3FXXA-W-S
- Order Code:
- AV30341
- Product Range
- powerCON XX Series
- Technical Datasheet:
- NAC3FXXA-W-S Datasheet
Product Range Selector (powerCON XX Series)
See all from this product rangeProduct Overview
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Easy and reliable twist lock system
- Ergonomic design with slip-proof two component molded housing
- Improved kink protection by two component bushing
Product Information
- :
- powerCON XX Series
- :
- Plug
- :
- 250VAC
- :
- 16A
- :
- Cable Mount
- :
- Screw
Technical Documents (3)
826 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
200 more will be available week commencing 05/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1515 (€10.03) | ( ) |
10+ | €7.6993 (€9.47) | ( ) |
50+ | €7.0567 (€8.68) | ( ) |
100+ | €6.0571 (€7.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.