You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCON True1 Chassis Mount Plug Inlet, 250V AC, 16A -
NAC3MPX-TRUE1
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3MPX-TRUE1
- Order Code:
- CN26792
- Product Range
- Neutrik - NAC3-TRUE1 Series
- Technical Datasheet:
- NAC3MPX-TRUE1 Datasheet
Product Range Selector (Neutrik - NAC3-TRUE1 Series)
See all from this product rangeProduct Overview
- Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- IP65, IP66 and IP67 (mated or with closed cap
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
- Wire size: 2.5mm / 12 AWG
- Rated 16A at 250V AC
Product Information
- :
- Neutrik - NAC3-TRUE1 Series
- :
- Plug
- :
- 250V
- :
- 16A
- :
- Chassis Mount
- :
- Quick Connect
Technical Documents (2)
390 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.212 (€5.18) | ( ) |
10+ | €3.8259 (€4.71) | ( ) |
50+ | €3.51 (€4.32) | ( ) |
100+ | €3.2409 (€3.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.