You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Socket, D Type Housing, Black -
NAHDMI-W-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAHDMI-W-B
- Order Code:
- AV22104
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7613187005039
- Technical Datasheet:
- NAHDMI-W-B Datasheet
Product Overview
- To transmit any digital TV and PC video format including high definition video (HDTV)
- Dust and water resistant accordance to IP65 safety standard in combination with NKHDMI
- Panel mount
- Front mounting direction
- Brass (CuZn39Pb3) contacts with Au plating
- Zinc die-cast (ZnAl4Cu1) shell and black chromium shell plating
- PBT insert
- UL94 V-0 flammability
- Temperature range from -25°C to 85°C
Product Information
- :
- 19Contacts
- :
- Socket
- :
- Panel Mount
- :
- Feed Through
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (3)
Also Known As
400 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.7007 (€16.85) | ( ) |
10+ | €13.1976 (€16.23) | ( ) |
50+ | €12.0978 (€14.88) | ( ) |
100+ | €11.1735 (€13.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.