You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Socket to BNC Socket Feed Through Coupler Adaptor, 75 ohm -
NBB75FA
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NBB75FA
- Order Code:
- CN16560
- Product Range
- NBB75
- Also Known As:
- GTIN UPC EAN: 7613187010873
- Technical Datasheet:
- NBB75FA Datasheet
Product Range Selector (NBB75)
See all from this product rangeProduct Overview
- Gold plated cage type centre contact
- True 75Ω design meets stringent HD requirements
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
5GΩ Insulation resistance 50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio
Product Information
- :
- BNC
- :
- Receptacle
- :
- BNC
- :
- Receptacle
- :
- Straight Adapter
- :
- 75ohm
- :
- Adaptor
- :
- NBB75
Technical Documents (2)
Also Known As
382 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6517 (€9.41) | ( ) |
10+ | €7.378 (€9.07) | ( ) |
50+ | €6.7592 (€8.31) | ( ) |
100+ | €6.2356 (€7.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.