You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, BNC, Reartwist, Green -
NBNC75BFG7
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NBNC75BFG7
- Order Code:
- CN16545
- Product Range
- rearTWIST
- Also Known As:
- GTIN UPC EAN: 7613187004865
- Technical Datasheet:
- NBNC75BFG7 Datasheet
Product Range Selector (rearTWIST)
See all from this product rangeProduct Overview
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- True 75Ω design meets stringent HDTV/DVD requirements
- Leading area avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield & jacket crimp technology prevents problem of an exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
5GΩ Insulation resistance 50V Voltage rating - -30 to +85°C Temperature range
Applications
Audio
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- Argosy Image 360, Belden 1855ENH, Canford SDV-S-LFH, Draka 0.6/2.8AF
- :
- Brass
- :
- -
- :
- -
- :
- Cable Mount
- :
- rearTWIST
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.213 (€3.95) | ( ) |
10+ | €3.1059 (€3.82) | ( ) |
50+ | €2.8441 (€3.50) | ( ) |
100+ | €2.618 (€3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.