You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

75 ohm BNC rearTWIST HD Plug - For up to 6.3mm Cable - 

NBNC75BLP9

NBNC75BLP9 - 75 ohm BNC rearTWIST HD Plug - For up to 6.3mm Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NBNC75BLP9
Order Code:
AV19394
Also Known As:
GTIN UPC EAN: 7613187004889
Technical Datasheet:
NBNC75BLP9   Datasheet
See all Technical Docs

Product Range Selector (rearTWIST)

See all from this product range

Product Overview

The NBNC75BLP9 from Neutrik is a rearTWIST HD BNC male cable connector with crimp termination It offers a true 75ohm design and is perfectly suitable for HD applications. NBNC75BLP9 is ideal for recessed bulkheads where access to the head of the connector might be an issue. This connector turns from the back and not from front. It is suitable for use with Argosy Image 720, Belden 1505A (ANH), Belden 8241F, Canare L-4CFB, Clark Wire CD7559-0, Clark Wire CD7559F-0, CommScope 5565, Draka 0.8/3.7 AF, Draka 755-801, Draka 755-803, Draka 755-804, Gepco VPM2000, Proel HPC 810, Suhner S0426, Sommer 600-0451, Sommer 600-162(F) and Percon VK6 cables.
  • rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
  • Brass with gold plated contacts, PTFE insert and brass shell
  • True 75ohm design meets the stringent HDTV / DVD requirements
  • Avoids tilting due to side forces to protect contacts from deformation
  • Snug-fit centre pin insert provides tactile feedback
  • Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
  • Excellent cable protection and retention
  • Precise Swiss machined brass parts for outstanding durability
  • Crimp size is 1.6mm (square) pin and 6.47mm (hex) shield
  • Rated voltage is less than 50V

Applications

RF Communications

Product Information


:
HD BNC Coaxial

:
Straight Plug

:
Crimp

:
75ohm

:
Belden 1505A

:
Brass

:
Gold Plated Contacts

:
3GHz

:
Cable Mount

:
rearTWIST

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7613187004889

77 In stock Need more?

???PF_PDP_RSP_SUP???

€3.2725 ( €4.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2725 (€4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.1535 (€3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.8917 (€3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.6775 (€3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --