You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 ohm BNC Crimp Plug - RG6 Cable -
NBNC75BTU11
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NBNC75BTU11
- Order Code:
- CN16548
- Product Range
- rearTWIST
- Also Known As:
- GTIN UPC EAN: 7613187002540
- Technical Datasheet:
- NBNC75BTU11 Datasheet
Product Range Selector (rearTWIST)
See all from this product rangeProduct Overview
- Excellent cable protection and retention
- Ideal for recessed bulkheads where access to head of connector might be an issue
- True 75Ω design meets the stringent HDTV/DVD requirements
- Avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
- ≤ 3mΩ Contact resistance
5GΩ insulation resistance - PTFE PTFE insulator
Applications
Imaging, Video & Vision
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- Belden 1694A, CommScope 5765, Gepco VSD2001, Suhner S05163-02, Suhner S05133-07
- :
- Brass
- :
- Gold Plated Contacts
- :
- 3GHz
- :
- Cable Mount
- :
- rearTWIST
Technical Documents (2)
Also Known As
1,120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2487 (€4.00) | ( ) |
10+ | €3.1297 (€3.85) | ( ) |
50+ | €2.8679 (€3.53) | ( ) |
100+ | €2.6537 (€3.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.