You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8+2 Way Right Angled XLR Socket, Black Metal with Secure Lock -
NC10FRX-14-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC10FRX-14-B
- Order Code:
- CN20614
- Product Range
- 8+2 Pole XLR Series
- Also Known As:
- GTIN UPC EAN: 7613187009723
- Technical Datasheet:
- NC10FRX-14-B Datasheet
Product Range Selector (8+2 Pole XLR Series)
See all from this product rangeProduct Overview
- Suitable for data offering Cat5e performance and power up to 16A & 50V - exceeds PoE+ capabilities
- Superior ruggedness compared to RJ45 type connectors
- All metal housing offers best overall RF protection and electromagnetic shielding
Product Information
- :
- 10Contacts
- :
- Receptacle
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Zinc Body
- :
- 8+2 Pole XLR Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.4406 (€36.21) | ( ) |
5+ | €28.3696 (€34.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.