You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 3 Pole, PCB, Vertical -
NC3FAAV2
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FAAV2
- Order Code:
- AV15739
- Product Range
- AA
- Technical Datasheet:
- NC3FAAV2 Datasheet
Product Range Selector (AA)
See all from this product rangeProduct Overview
- Most cost-effective round plastic body
- Front panel cut-out and PCB layout
- Tulip type contact design with high contact pressure for highest durability
- Push latch assembled
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤6mΩ Contact resistance
10GΩ Insulation resistance - 6A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Socket
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Plastic Body
- :
- AA
Technical Documents (1)
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 07/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
300 more will be available week commencing 07/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0353 (€1.27) | ( ) |
10+ | €0.9877 (€1.21) | ( ) |
50+ | €0.952 (€1.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.