You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 3 Pole, Chassis, Black -
NC3FD-LX-BAG
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FD-LX-BAG
- Order Code:
- AV19366
- Product Range
- DLX
- Also Known As:
- GTIN UPC EAN: 5021196663638
- Technical Datasheet:
- NC3FD-LX-BAG Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- Metal housing offers best overall RF protection and electromagnetic shielding
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn6) contact with silver plating
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles - Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and steel Ck67 locking element
- UL ECBT2.E135070 and cUL ECBT8.E135070
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (2)
Also Known As
241 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 28/06/25
100 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
200 more will be available week commencing 28/06/25
100 more will be available week commencing 05/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6529 (€5.72) | ( ) |
10+ | €4.4744 (€5.50) | ( ) |
50+ | €4.1055 (€5.05) | ( ) |
100+ | €3.7842 (€4.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.