You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole XLR Socket D Style Chassis -
NC3FD-LX-M3
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FD-LX-M3
- Order Code:
- CN26798
- Technical Datasheet:
- NC3FD-LX-M3 Datasheet
Product Overview
- All metal housing offers best overall RF protection and electromagnetic shielding
- Unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Optional connection to easily join pin1 to chassis ground
- Wire size: 2.5mm² / 14 AWG (maximum)
- Rated voltage: 50V
- Rated current: 16A (per contact)
Product Information
- :
- 3Contacts
- :
- -
- :
- Chassis Mount
- :
- -
- :
- Zinc Diecast Body
Technical Documents (2)
184 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.712 (€7.03) | ( ) |
10+ | €5.1884 (€6.38) | ( ) |
50+ | €4.76 (€5.85) | ( ) |
100+ | €4.3911 (€5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.