You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 3 Pole, Chassis -
NC3FD-LX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FD-LX
- Order Code:
- AV19356
- Product Range
- DLX
- Technical Datasheet:
- NC3FD-LX Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- 50VAC Voltage rating
- 6A Current rating
2GΩ (Initial) and 1GΩ (after damp heat test) Insulation resistance - ≤6mΩ Contact resistance
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (1)
390 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
200 more will be available week commencing 05/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7481 (€5.84) | ( ) |
10+ | €4.5815 (€5.64) | ( ) |
50+ | €4.2007 (€5.17) | ( ) |
100+ | €3.8794 (€4.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.