You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pole XLR Chassis Socket -
NC3FDX-TOP
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FDX-TOP
- Order Code:
- AV28414
- Product Range
- X-TOP
- Technical Datasheet:
- NC3FDX-TOP Datasheet
Product Range Selector (X-TOP)
See all from this product rangeProduct Overview
- Heavy-duty sealed XLR connector for harsh and demanding environment
- Outdoor protection according to IP65 and UL50E
- Uses high impact UV-resistant materials
- Maintains sealing when in use and when disconnected
- Capacitance between contacts:
4pF - Contact resistance:
5mΩ - Dielectric strength: 1.5kV DC
- Insulation resistance:
10GΩ (Initial) - Rated current: 16A (per contact)
- Rated Voltage:
50V
Product Information
- :
- 3Contacts
- :
- Jack
- :
- Chassis Mount
- :
- Gold Plated Contacts
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- X-TOP
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5684 (€9.31) | ( ) |
10+ | €7.2947 (€8.97) | ( ) |
50+ | €6.6878 (€8.23) | ( ) |
100+ | €6.1642 (€7.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.