You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Professional XLR Socket, NC Series -
NC3FX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FX
- Order Code:
- CN00499
- Also Known As:
- GTIN UPC EAN: 7613187002991
- Technical Datasheet:
- NC3FX Datasheet
Product Range Selector (X)
See all from this product rangeNC3FX - You may also be interested in
Product Overview
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- UL recognized components
- Dielectric strength of 1.5KVDC
- 16A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 14AWG (2.5mm²) - UL ECBT2.E135070 certified
- IP 40 protection class
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
Applications
Audio, Consumer Electronics
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5101 (€5.55) | ( ) |
10+ | €4.3435 (€5.34) | ( ) |
50+ | €3.9865 (€4.90) | ( ) |
100+ | €3.689 (€4.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.