You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole XLR Socket, 50th Anniversary, Pack of 100 -
NC3FXX-50-D
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FXX-50-D
- Order Code:
- CN26825
- Product Range
- NC3FXX Series
- Catalogue page:
- WEB/9999
Product Range Selector (NC3FXX Series)
See all from this product rangeProduct Overview
- Bronze CuSn6 contacts and polyamide insert
- Polyurethan boot with 2µm Ag contact plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel shell plating
- Rated voltage is
50V, rated current per contact is 16A and dielectric strength of 1.5KVDC - UL 94 V-0 flammability and IP40 protection class
- Polyacetal (POM) strain relief
- Cable outer diameter of 3.5mm to 8mm and wire size of 14AWG(2.5mm²)
- Sleek and ergonomic design - valuable and handy
- Compliance to IEC 61076-2-103 & solderability IEC 68-2-20 standard
- Temperature range from -30°C to 80°C and lifetime
1000 mating cycles
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- NC3FXX Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €362.95 (€446.43) | ( ) |
5+ | €345.10 (€424.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.