You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, XLR, Black -
NC3FXX-BAG
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FXX-BAG
- Order Code:
- CN09510
- Product Range
- XX
- Also Known As:
- GTIN UPC EAN: 7613187000195
- Technical Datasheet:
- NC3FXX-BAG Datasheet
Product Range Selector (XX)
See all from this product rangeProduct Overview
- Unique cage design of female contact for low contact resistance and high integrity
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Female connector with improved solid metal latch which is larger and easier to handle
- Additional ground spring contacts for better shell ground continuity
- Sleek and ergonomic design - Valuable and handy
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
10GΩ Insulation resistance - 16A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- XX
Technical Documents (3)
Also Known As
700 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 28/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
200 more will be available week commencing 28/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8314 (€5.94) | ( ) |
10+ | €4.6529 (€5.72) | ( ) |
50+ | €4.2602 (€5.24) | ( ) |
100+ | €3.9389 (€4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.