You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik XLR Plug, 4 Pin -
NC4MX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC4MX
- Order Code:
- CN00497
- Also Known As:
- GTIN UPC EAN: 7613187003332
Product Range Selector (X)
See all from this product rangeNC4MX - You may also be interested in
Product Overview
- 50V Voltage rating
- 10A Current rating
2GΩ (Initial) and 1GΩ (after damp heat test) Insulation resistance - ≤3mΩ Contact resistance
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots are available for coding and marking
- UL94HB Flammability rating
Applications
Audio
Product Information
- :
- 4Contacts
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.474 (€6.73) | ( ) |
10+ | €5.2836 (€6.50) | ( ) |
50+ | €5.0218 (€6.18) | ( ) |
100+ | €4.6291 (€5.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.