You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 5 Pole, PCB, Switched -
NC5FAV-SW
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FAV-SW
- Order Code:
- AV15760
- Product Range
- A
- Technical Datasheet:
- NC5FAV-SW Datasheet
Product Range Selector (A)
See all from this product rangeProduct Overview
- Smallest XLR receptacles, highest packing density
- Tulip type female contact with 'A' chassis shape
- Polyamide (PA 6.6 30 % GR) shell, bronze (CuSn6) contacts with steel Ck67 locking element
- Dielectric strength of 1.5KVDC
- 3A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles - IP 40 protection class
- Flammability rating meets UL 94 HB
- IEC 61076-2-103 standard compliance
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Socket
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Plastic Body
- :
- A
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9373 (€9.76) | ( ) |
10+ | €7.5565 (€9.29) | ( ) |
50+ | €7.3185 (€9.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.