You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 5 Pole, Chassis, Black -
NC5FD-LX-BAG
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FD-LX-BAG
- Order Code:
- AV19367
- Product Range
- DLX
- Also Known As:
- GTIN UPC EAN: 8717748391445
- Technical Datasheet:
- NC5FD-LX-BAG Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Latch lock device, larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Polyamide (PA 6.6 30 % GR) insert, Brass (CuZn39Pb3) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating, steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 7.5A rated current per contact and rated voltage
50V - Lifetime
1000 mating cycles, maximum wire size of 18AWG (1.0mm²) - UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (4)
Also Known As
179 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
100 more will be available week commencing 05/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.019 (€14.78) | ( ) |
10+ | €11.5787 (€14.24) | ( ) |
50+ | €10.6148 (€13.06) | ( ) |
100+ | €9.8056 (€12.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.