You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Socket, 5-Pole, IP65, 16A -
NC5FX-TOP
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FX-TOP
- Order Code:
- AV28411
- Product Range
- X-TOP
- Technical Datasheet:
- NC5FX-TOP Datasheet
Product Range Selector (X-TOP)
See all from this product rangeProduct Overview
- Heavy duty sealed XLR connector for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65 and UL50E (in combination with a TOP range counterpart)
Product Information
- :
- 5Contacts
- :
- Jack
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Zinc Body
- :
- X-TOP
Technical Documents (3)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.3978 (€21.40) | ( ) |
10+ | €16.7671 (€20.62) | ( ) |
50+ | €15.3748 (€18.91) | ( ) |
100+ | €14.1848 (€17.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.