You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik XLR Socket, 5 Pin -
NC5FX
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FX
- Order Code:
- CN00501
- Also Known As:
- GTIN UPC EAN: 7613187003363
Product Range Selector (X)
See all from this product rangeProduct Overview
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Coloured rings and boots available for coding and marking
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
10GΩ Insulation resistance - 7.5A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio, Industrial
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
Also Known As
78 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8532 (€12.12) | ( ) |
10+ | €9.4843 (€11.67) | ( ) |
50+ | €8.687 (€10.69) | ( ) |
100+ | €8.0325 (€9.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.