You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pole XLR Female Socket Connector, True Outdoor Protection -
NC5FX1-TOP
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5FX1-TOP
- Order Code:
- CN26804
- Product Range
- X-TOP Series
- Technical Datasheet:
- NC5FX1-TOP Datasheet
Product Range Selector (X-TOP Series)
See all from this product rangeProduct Overview
- Heavy duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- TOP-Approved in consideration of UL50E
- Rated voltage:
50V - Rated current per contact: 16A
- Outside cable diameter: 5mm to 8mm
- Wiresize: 1.5mm² / 16 AWG (maximum)
Product Information
- :
- 5Contacts
- :
- Receptacle
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Zinc Diecast Body
- :
- X-TOP Series
Technical Documents (2)
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.0658 (€17.30) | ( ) |
10+ | €14.0658 (€17.30) | ( ) |
50+ | €12.8877 (€15.85) | ( ) |
100+ | €11.90 (€14.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.