You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug, 5 Pole, Heavy Duty -
NC5MX-HD
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC5MX-HD
- Order Code:
- AV15729
- Product Range
- X
- Technical Datasheet:
- NC5MX-HD Datasheet
Product Range Selector (X)
See all from this product rangeProduct Overview
- Chuck type strain relief system for secure clamping of cables
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- UL ECBT2.E135070 certified
- Gold plated brass contacts, polyurethan boot and polyamide insert
- Stainless steel shell with nickel plating, stainless steel bushing and latch lock
- Flammability rating meets UL94 HB
- IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Product Information
- :
- 5Contacts
- :
- Plug
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- X
Technical Documents (2)
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.921 (€23.27) | ( ) |
10+ | €18.2427 (€22.44) | ( ) |
50+ | €16.7076 (€20.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.